F10-110 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 185,66000 Kč
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 238,65860 Kč
Datasheet
F16-2250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F16-2250
What are Transformers? How Do They Work? - Another Teaching Moment

F10-110

DigiKey Part Number
237-2131-ND
Manufacturer
Manufacturer Product Number
F10-110
Description
PWR XFMR LAMINATED 1.1VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 1.1VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 220mA, Series 110mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
F10-110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Current - Output (Max)
Parallel 220mA, Series 110mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1.1VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.93mm L x 28.58mm W
Height - Seated (Max)
23.80mm
Voltage - Isolation
2500Vrms
Weight
0.17 lb (77.11 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 221
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1153,88000 Kč153,88 Kč
Manufacturers Standard Package
Unit Price without VAT:153,88000 Kč
Unit Price with VAT:186,19480 Kč