




164D10 | |
|---|---|
DigiKey Part Number | HM4287-ND |
Manufacturer | |
Manufacturer Product Number | 164D10 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 220mA, Series 110mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 220mA, Series 110mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.56mm W | |
Height - Seated (Max) | 33.32mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.17 lb (77.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,66000 Kč | 185,66 Kč |
| 10 | 167,43200 Kč | 1 674,32 Kč |
| 25 | 160,61160 Kč | 4 015,29 Kč |
| 50 | 155,61420 Kč | 7 780,71 Kč |
| 100 | 150,74960 Kč | 15 074,96 Kč |
| 250 | 144,52088 Kč | 36 130,22 Kč |
| 500 | 139,96018 Kč | 69 980,09 Kč |
| 1 000 | 135,52727 Kč | 135 527,27 Kč |
| Unit Price without VAT: | 185,66000 Kč |
|---|---|
| Unit Price with VAT: | 224,64860 Kč |


