


F-401U | |
|---|---|
DigiKey Part Number | 237-1994-ND |
Manufacturer | |
Manufacturer Product Number | F-401U |
Description | PWR XFMR LAMINATED 240VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 240VA Power Transformer 115V Primary 24V Secondary 10A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-401U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 10A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 240VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 87.30mm L x 95.25mm W | |
Height - Seated (Max) | 104.77mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 8 lbs (3.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 148,07000 Kč | 1 148,07 Kč |
| 10 | 1 032,31300 Kč | 10 323,13 Kč |
| 25 | 989,21520 Kč | 24 730,38 Kč |
| 50 | 957,69920 Kč | 47 884,96 Kč |
| 100 | 927,11150 Kč | 92 711,15 Kč |
| Unit Price without VAT: | 1 148,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 389,16470 Kč |






