166 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
166 Series
What are Transformers? How Do They Work? - Another Teaching Moment

166T24

DigiKey Part Number
HM4453-ND
Manufacturer
Manufacturer Product Number
166T24
Description
PWR XFMR LAMINATED 288VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 288VA Power Transformer 117V Primary 24V Secondary 12A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
12A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
288VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
95.25mm L x 90.42mm W
Height - Seated (Max)
117.80mm
Voltage - Isolation
2000Vrms
Weight
9.9 lbs (4.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 151,19000 Kč3 151,19 Kč
102 829,87800 Kč28 298,78 Kč
252 710,66760 Kč67 766,69 Kč
502 623,65940 Kč131 182,97 Kč
Manufacturers Standard Package
Unit Price without VAT:3 151,19000 Kč
Unit Price with VAT:3 812,93990 Kč