


F-153XP | |
|---|---|
DigiKey Part Number | 237-1919-ND |
Manufacturer | |
Manufacturer Product Number | F-153XP |
Description | PWR XFMR LAMINATED 7.5VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 7.5VA Power Transformer 115V Primary Parallel 15V, Series 30V Secondary Parallel 500mA, Series 250mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-153XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 7.5VA | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
Size / Dimension | 71.42mm L x 37.29mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.657 lb (298.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 10 | 203,40800 Kč | 2 034,08 Kč |
| 25 | 195,10520 Kč | 4 877,63 Kč |
| 50 | 189,02400 Kč | 9 451,20 Kč |
| 100 | 183,10050 Kč | 18 310,05 Kč |
| 250 | 175,52144 Kč | 43 880,36 Kč |
| 500 | 169,97252 Kč | 84 986,26 Kč |
| 1 000 | 164,58064 Kč | 164 580,64 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |






