
021612.5MRET1P | |
|---|---|
DigiKey Part Number | 18-021612.5MRET1PTR-ND - Tape & Reel (TR) 18-021612.5MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 021612.5MRET1P |
Description | FUSE CERAMIC 12.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 235.0 | |
Approval Agency | CE, CSA, PSE, TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0057 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 5 | 62,02800 Kč | 310,14 Kč |
| 10 | 57,24100 Kč | 572,41 Kč |
| 50 | 47,48900 Kč | 2 374,45 Kč |
| 100 | 43,80600 Kč | 4 380,60 Kč |
| 250 | 39,35360 Kč | 9 838,40 Kč |
| 500 | 36,27110 Kč | 18 135,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,64001 Kč | 28 640,01 Kč |
| 2 000 | 27,79086 Kč | 55 581,72 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |






