
CST306-2A | |
|---|---|
DigiKey Part Number | 237-1106-ND |
Manufacturer | |
Manufacturer Product Number | CST306-2A |
Description | CURR SENSE XFMR 25A T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A Current Sense Transformer 20kHz ~ 200kHz 1.55Ohm Max 14 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST306-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 25 A | |
Inductance | 14 mH | |
ET (Volt-Time) | 1000VµS | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 100:1 | |
DC Resistance (DCR) | 1.55Ohm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.690" L x 0.385" W (17.53mm x 9.78mm) | |
Height - Seated (Max) | 0.915" (23.24mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 99,99200 Kč | 999,92 Kč |
| 25 | 95,96080 Kč | 2 399,02 Kč |
| 50 | 93,00020 Kč | 4 650,01 Kč |
| 100 | 90,11710 Kč | 9 011,71 Kč |
| 250 | 86,42188 Kč | 21 605,47 Kč |
| 500 | 83,71356 Kč | 41 856,78 Kč |
| 1 000 | 81,07958 Kč | 81 079,58 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |












