
CST-1020-B | |
|---|---|
DigiKey Part Number | CST-1020-B-ND |
Manufacturer | |
Manufacturer Product Number | CST-1020-B |
Description | CURR SENSE XFMR 20A T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A Current Sense Transformer 50/60Hz 40Ohm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST-1020-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 20 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 40Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.472" W (23.50mm x 12.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Termination Style | PC Pin | |
Weight | 0.044 lb (19.96 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 125,58900 Kč | 1 255,89 Kč |
| 25 | 120,51160 Kč | 3 012,79 Kč |
| 50 | 116,78660 Kč | 5 839,33 Kč |
| 100 | 113,15820 Kč | 11 315,82 Kč |
| 250 | 108,50592 Kč | 27 126,48 Kč |
| 500 | 105,09750 Kč | 52 548,75 Kč |
| 1 000 | 101,78277 Kč | 101 782,77 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |



