
CMF23HK | |
|---|---|
DigiKey Part Number | 237-2285-ND |
Manufacturer | |
Manufacturer Product Number | CMF23HK |
Description | CMF23HK - COMMON MODE CHOKE KIT. |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Common Mode Chokes Kit 21 Pieces (7 Values - 3 Each) Through Hole |
Datasheet | Datasheet |
Category | Kit Type Common Mode Chokes |
Manufacturer Triad Magnetics | Quantity 21 Pieces (7 Values - 3 Each) |
Series | Mounting Type Through Hole |
Packaging Case | Packages Included Horizontal, 4 PC Pin |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,26000 Kč | 752,26 Kč |
| 10 | 653,42400 Kč | 6 534,24 Kč |
| Unit Price without VAT: | 752,26000 Kč |
|---|---|
| Unit Price with VAT: | 910,23460 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| CMF23H-104700-B | CMC 100MH 700MA 2LN TH | 3 |
| CMF23H-103231-B | CMC 10MH 2.3A 2LN TH | 3 |
| CMF23H-473111-B | CMC 47MH 1.1A 2LN TH | 3 |
| CMF23H-273141-B | CMC 27MH 1.4A 2LN TH | 3 |
| CMF23H-153191-B | CMC 15MH 1.9A 2LN TH | 3 |

