100 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 1.99Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF23H-104700-B

DigiKey Part Number
237-2279-ND
Manufacturer
Manufacturer Product Number
CMF23H-104700-B
Description
CMC 100MH 700MA 2LN TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 1.99Ohm
Datasheet
 Datasheet
EDA/CAD Models
CMF23H-104700-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
100 mH @ 10 kHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
1.99Ohm
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.043" L x 0.976" W (26.50mm x 24.80mm)
Height (Max)
0.551" (14.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Factory Stock: 261
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1042,58400 Kč425,84 Kč
2539,40080 Kč985,02 Kč
7036,09857 Kč2 526,90 Kč
14034,03779 Kč4 765,29 Kč
28032,09543 Kč8 986,72 Kč
56030,26638 Kč16 949,17 Kč
1 05028,70007 Kč30 135,07 Kč
2 52026,65629 Kč67 173,85 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč