H_Series_Long
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M25X285HSS

DigiKey Part Number
2254-M25X285HSS-ND
Manufacturer
Manufacturer Product Number
M25X285HSS
Description
INSERT YELLOW 0.17"DIA X 0.29" H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Insert Yellow 0.17" Dia x 0.29" H (4.4mm x 7.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Industries, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.17" Dia x 0.29" H (4.4mm x 7.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,98000 Kč94,98 Kč
581,19600 Kč405,98 Kč
1076,30000 Kč763,00 Kč
2570,63040 Kč1 765,76 Kč
5066,86020 Kč3 343,01 Kč
10063,49190 Kč6 349,19 Kč
25059,57296 Kč14 893,24 Kč
50056,96546 Kč28 482,73 Kč
1 00054,62792 Kč54 627,92 Kč
Manufacturers Standard Package
Unit Price without VAT:94,98000 Kč
Unit Price with VAT:114,92580 Kč