Insert Yellow 0.22" Dia x 0.25" H (5.6mm x 6.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

632X250C

DigiKey Part Number
2254-632X250C-ND
Manufacturer
Manufacturer Product Number
632X250C
Description
INSERT YELLOW 0.22"DIA X 0.25" H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Insert Yellow 0.22" Dia x 0.25" H (5.6mm x 6.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Industries, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.22" Dia x 0.25" H (5.6mm x 6.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 396
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
54,78800 Kč23,94 Kč
104,45200 Kč44,52 Kč
254,03160 Kč100,79 Kč
503,75440 Kč187,72 Kč
1003,51300 Kč351,30 Kč
2503,23284 Kč808,21 Kč
5003,04722 Kč1 523,61 Kč
1 0002,88093 Kč2 880,93 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč