
440X170C | |
|---|---|
DigiKey Part Number | 2254-440X170C-ND |
Manufacturer | |
Manufacturer Product Number | 440X170C |
Description | INSERT YELLOW 0.19"DIA X 0.17" H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.19" Dia x 0.17" H (4.7mm x 4.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.19" Dia x 0.17" H (4.7mm x 4.3mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 5 | 4,41000 Kč | 22,05 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,67880 Kč | 91,97 Kč |
| 50 | 3,43100 Kč | 171,55 Kč |
| 100 | 3,20850 Kč | 320,85 Kč |
| 250 | 2,94980 Kč | 737,45 Kč |
| 500 | 2,77846 Kč | 1 389,23 Kč |
| 1 000 | 2,62580 Kč | 2 625,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


