Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L6R24D-090 | |
|---|---|
DigiKey Part Number | 2103-L6R24D-090-ND |
Manufacturer | |
Manufacturer Product Number | L6R24D-090 |
Description | AC/DC DESKTOP ADAPTER 9V 24W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2.6A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.62" L x 1.79" W x 1.14" H (91.9mm x 45.5mm x 29.0mm) | |
Approval Agency | cUL, UL | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 188,93160 Kč | 94 465,80 Kč |
| Unit Price without VAT: | 188,93160 Kč |
|---|---|
| Unit Price with VAT: | 228,60724 Kč |



