
SDI36-9-UD-P5 | |
|---|---|
DigiKey Part Number | 179-SDI36-9-UD-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDI36-9-UD-P5 |
Description | AC/DC DESKTOP ADAPTER 9V 30W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI36-9-UD-P5 Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) |
Voltage - Output 9V | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Current - Output (Max) 3.34A | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Power (Watts) 30 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R36DM-090-C8 | Tri-Mag, LLC | 44 | 364-1618-ND | 591,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,67000 Kč | 573,67 Kč |
| 5 | 527,55400 Kč | 2 637,77 Kč |
| 10 | 508,84500 Kč | 5 088,45 Kč |
| 25 | 485,12920 Kč | 12 128,23 Kč |
| 60 | 463,49933 Kč | 27 809,96 Kč |
| 120 | 447,05967 Kč | 53 647,16 Kč |
| 300 | 426,21880 Kč | 127 865,64 Kč |
| Unit Price without VAT: | 573,67000 Kč |
|---|---|
| Unit Price with VAT: | 694,14070 Kč |




