
L6R200DM-190-C14 | |
|---|---|
DigiKey Part Number | 364-1611-ND |
Manufacturer | |
Manufacturer Product Number | L6R200DM-190-C14 |
Description | AC/DC DESKTOP ADAPTER 19V 200W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 10.5A | |
Power (Watts) | 200 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.03" L x 3.19" W x 1.67" H (204.0mm x 81.0mm x 42.4mm) | |
Approval Agency | CE, cULus, EN, FCC, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 063,19000 Kč | 3 063,19 Kč |
| 5 | 2 816,71400 Kč | 14 083,57 Kč |
| 10 | 2 716,80500 Kč | 27 168,05 Kč |
| Unit Price without VAT: | 3 063,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 706,45990 Kč |












