
L6R160D-480-C14 | |
|---|---|
DigiKey Part Number | 364-1772-ND |
Manufacturer | |
Manufacturer Product Number | L6R160D-480-C14 |
Description | AC/DC DESKTOP ADAPTER 48V 158W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Tri-Mag, LLC | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.89" L x 2.91" W x 1.65" H (175.0mm x 74.0mm x 42.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, EN, FCC, TUV |
Voltage - Output 48V | Standard Number 62368-1 |
Current - Output (Max) 3.33A | Weight 1.543 lb (700.0 g) |
Power (Watts) 160 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 462,62000 Kč | 2 462,62 Kč |
| 5 | 2 264,53200 Kč | 11 322,66 Kč |
| 10 | 2 184,19700 Kč | 21 841,97 Kč |
| 25 | 2 082,38000 Kč | 52 059,50 Kč |
| 50 | 2 008,50980 Kč | 100 425,49 Kč |
| 100 | 1 937,27990 Kč | 193 727,99 Kč |
| Unit Price without VAT: | 2 462,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 979,77020 Kč |












