
L6R12-070 | |
|---|---|
DigiKey Part Number | 364-1766-ND |
Manufacturer | |
Manufacturer Product Number | L6R12-070 |
Description | AC/DC WALL MOUNT ADAPTER 7V 9.1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7V 9.1 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 7V | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 9.1 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.32" L x 1.61" W x 1.24" H (58.9mm x 40.9mm x 31.5mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,93000 Kč | 150,93 Kč |
| 5 | 138,67800 Kč | 693,39 Kč |
| 10 | 133,77300 Kč | 1 337,73 Kč |
| 25 | 127,53760 Kč | 3 188,44 Kč |
| 50 | 123,01620 Kč | 6 150,81 Kč |
| 100 | 118,65040 Kč | 11 865,04 Kč |
| 250 | 114,45980 Kč | 28 614,95 Kč |
| Unit Price without VAT: | 150,93000 Kč |
|---|---|
| Unit Price with VAT: | 182,62530 Kč |



