
L6R06H-240 | |
|---|---|
DigiKey Part Number | 364-1255-ND |
Manufacturer | |
Manufacturer Product Number | L6R06H-240 |
Description | AC/DC WALL MOUNT ADAPTER 24V 6W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 5 | 136,52800 Kč | 682,64 Kč |
| 10 | 131,67800 Kč | 1 316,78 Kč |
| 25 | 125,54280 Kč | 3 138,57 Kč |
| 50 | 121,09120 Kč | 6 054,56 Kč |
| 100 | 116,79510 Kč | 11 679,51 Kč |
| 300 | 110,29690 Kč | 33 089,07 Kč |
| 500 | 107,40058 Kč | 53 700,29 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |






