
WR9HI500CCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-1834-ND |
Manufacturer | |
Manufacturer Product Number | WR9HI500CCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 24V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HI500CCP-F(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm) | |
Approval Agency | CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,73000 Kč | 151,73 Kč |
| 5 | 139,53200 Kč | 697,66 Kč |
| 10 | 134,58400 Kč | 1 345,84 Kč |
| 25 | 128,31360 Kč | 3 207,84 Kč |
| 50 | 123,75980 Kč | 6 187,99 Kč |
| 120 | 118,24258 Kč | 14 189,11 Kč |
| 360 | 111,66397 Kč | 40 199,03 Kč |
| 600 | 108,73107 Kč | 65 238,64 Kč |
| Unit Price without VAT: | 151,73000 Kč |
|---|---|
| Unit Price with VAT: | 183,59330 Kč |











