Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 11.750" L x 9.980" W (298.45mm x 253.49mm) X 5.460" (138.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I342HLGG

DigiKey Part Number
I342HLGG-ND
Manufacturer
Manufacturer Product Number
I342HLGG
Description
BOX PLASTIC GRY 11.75"L X 9.98"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 11.750" L x 9.980" W (298.45mm x 253.49mm) X 5.460" (138.68mm)
Datasheet
 Datasheet
EDA/CAD Models
I342HLGG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.750" L x 9.980" W (298.45mm x 253.49mm)
Height
5.460" (138.68mm)
Area (L x W)
117in² (755cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Mounting Flange, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 184,42000 Kč2 184,42 Kč
51 827,58200 Kč9 137,91 Kč
101 692,39700 Kč16 923,97 Kč
251 528,88960 Kč38 222,24 Kč
501 415,70200 Kč70 785,10 Kč
1001 321,29920 Kč132 129,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2 184,42000 Kč
Unit Price with VAT:2 643,14820 Kč