
ICM48-300 | |
|---|---|
DigiKey Part Number | 2103-ICM48-300-ND |
Manufacturer | |
Manufacturer Product Number | ICM48-300 |
Description | AC/DC WALL MOUNT ADAPTER 30V 48W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30V 48 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 30V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 48 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 3.82" L x 1.77" W x 1.36" H (97.0mm x 45.0mm x 34.5mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,47000 Kč | 426,47 Kč |
| 5 | 392,11600 Kč | 1 960,58 Kč |
| 10 | 378,19500 Kč | 3 781,95 Kč |
| 25 | 360,56080 Kč | 9 014,02 Kč |
| 50 | 347,77300 Kč | 17 388,65 Kč |
| 100 | 335,44100 Kč | 33 544,10 Kč |
| 250 | 319,80204 Kč | 79 950,51 Kč |
| 500 | 308,45978 Kč | 154 229,89 Kč |
| Unit Price without VAT: | 426,47000 Kč |
|---|---|
| Unit Price with VAT: | 516,02870 Kč |






