
ICM36-300 | |
|---|---|
DigiKey Part Number | 2103-ICM36-300-ND |
Manufacturer | |
Manufacturer Product Number | ICM36-300 |
Description | AC/DC WALL MOUNT ADAPTER 30V 36W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.82" L x 1.77" W x 1.36" H (97.0mm x 45.0mm x 34.5mm) |
Voltage - Output 30V | Approval Agency cUL, FCC, UL |
Current - Output (Max) 1.2A | Standard Number 62368-1 |
Power (Watts) 36 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,86000 Kč | 358,86 Kč |
| 5 | 330,04600 Kč | 1 650,23 Kč |
| 10 | 318,33000 Kč | 3 183,30 Kč |
| 25 | 303,49680 Kč | 7 587,42 Kč |
| 50 | 292,73320 Kč | 14 636,66 Kč |
| 100 | 282,34960 Kč | 28 234,96 Kč |
| 250 | 269,18680 Kč | 67 296,70 Kč |
| 500 | 259,64028 Kč | 129 820,14 Kč |
| Unit Price without VAT: | 358,86000 Kč |
|---|---|
| Unit Price with VAT: | 434,22060 Kč |






