24V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM18-240

DigiKey Part Number
2103-ICM18-240-ND
Manufacturer
Manufacturer Product Number
ICM18-240
Description
AC/DC WALL MOUNT ADAPTER 24V 18W
Customer Reference
Detailed Description
24V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Tri-Mag, LLC
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Input Connector
NEMA 1-15P, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.80" L x 1.70" W x 1.20" H (71.2mm x 43.2mm x 30.5mm)
Voltage - Output
24V
Approval Agency
cUL, FCC, UL
Current - Output (Max)
750mA
Standard Number
60950-1
Power (Watts)
18 W
Weight
0.309 lb (140.0 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6R20-240Tri-Mag, LLC5342103-L6R20-240-ND277,80000 KčSimilar
In-Stock: 483
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1251,56000 Kč251,56 Kč
5231,35600 Kč1 156,78 Kč
10223,16700 Kč2 231,67 Kč
25212,75160 Kč5 318,79 Kč
50205,20920 Kč10 260,46 Kč
100197,92920 Kč19 792,92 Kč
250188,70148 Kč47 175,37 Kč
Manufacturers Standard Package
Unit Price without VAT:251,56000 Kč
Unit Price with VAT:304,38760 Kč