
ICM12-050 | |
|---|---|
DigiKey Part Number | 2103-ICM12-050-ND |
Manufacturer | |
Manufacturer Product Number | ICM12-050 |
Description | AC/DC WALL MOUNT ADAPTER 5V 11W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5V 11 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 11 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 2.32" L x 1.61" W x 1.24" H (59.0mm x 40.9mm x 31.5mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 5 | 141,65200 Kč | 708,26 Kč |
| 10 | 136,61300 Kč | 1 366,13 Kč |
| 25 | 130,25480 Kč | 3 256,37 Kč |
| 50 | 125,63100 Kč | 6 281,55 Kč |
| 100 | 121,17530 Kč | 12 117,53 Kč |
| 250 | 115,52596 Kč | 28 881,49 Kč |
| 500 | 111,42840 Kč | 55 714,20 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |






