
TEBT0782-01 | |
|---|---|
DigiKey Part Number | 1686-1119-ND |
Manufacturer | |
Manufacturer Product Number | TEBT0782-01 |
Description | TEST FIXTURE FOR TE0782 SOC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | TE0782 TE0783 TE0784 Zynq-7000 AP SoC Carrier TE0782, TE0783, TE0784 Zynq®-7000 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | TE0782 TE0783 TE0784 Zynq-7000 AP SoC Carrier | |
Contents | Board(s) | |
Utilized IC / Part | TE0782, TE0783, TE0784 | |
Interconnect System | - | |
Suggested Programming Environment | Vivado | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 967,80000 Kč | 4 967,80 Kč |
| Unit Price without VAT: | 4 967,80000 Kč |
|---|---|
| Unit Price with VAT: | 6 011,03800 Kč |


