
TE0720-04-61C33MAS | |
|---|---|
DigiKey Part Number | 1686-TE0720-04-61C33MAS-ND |
Manufacturer | |
Manufacturer Product Number | TE0720-04-61C33MAS |
Description | STARTER KIT XILINX ZYNQ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | TE0720 Zynq-7000 AP SoC Carrier Starter TE0720, XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | TE0720 Zynq-7000 AP SoC Carrier Starter | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | TE0720, XC7Z020 | |
Interconnect System | - | |
Suggested Programming Environment | Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 378,20000 Kč | 8 378,20 Kč |
| Unit Price without VAT: | 8 378,20000 Kč |
|---|---|
| Unit Price with VAT: | 10 137,62200 Kč |








