Image for CR00140-02-K1C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR00140-02-K1C

DigiKey Part Number
1686-CR00140-02-K1C-ND
Manufacturer
Manufacturer Product Number
CR00140-02-K1C
Description
EVAL BOARD FOR TE0720-04-61C33MA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
TE0720-04-61C33MA, XC7Z020 Zynq®-7000 Motor Controller/Driver Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
TE0720-04-61C33MA, XC7Z020
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 424,49000 Kč18 424,49 Kč
Manufacturers Standard Package
Unit Price without VAT:18 424,49000 Kč
Unit Price with VAT:22 293,63290 Kč