
29069 | |
|---|---|
DigiKey Part Number | 1686-1139-ND |
Manufacturer | |
Manufacturer Product Number | 29069 |
Description | VECTOR NETWORK ANALYZER MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Analyzer 500kHz ~ 62MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Analyzer | |
Frequency | 500kHz ~ 62MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 770,23000 Kč | 3 770,23 Kč |
| Unit Price without VAT: | 3 770,23000 Kč |
|---|---|
| Unit Price with VAT: | 4 561,97830 Kč |




