
DK-HG1360BTT | |
|---|---|
DigiKey Part Number | 3641-DK-HG1360BTT-ND |
Manufacturer | |
Manufacturer Product Number | DK-HG1360BTT |
Description | HEEL GROUNDER, 1.25" CUP, STRETC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Heel Strap One Size Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Heel Strap | |
Size | One Size | |
Color | Black, Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,18000 Kč | 150,18 Kč |
| 10 | 129,33300 Kč | 1 293,33 Kč |
| 25 | 123,23040 Kč | 3 080,76 Kč |
| 50 | 119,20600 Kč | 5 960,30 Kč |
| 100 | 115,61480 Kč | 11 561,48 Kč |
| 250 | 111,43552 Kč | 27 858,88 Kč |
| 500 | 108,63720 Kč | 54 318,60 Kč |
| 1 000 | 106,10969 Kč | 106 109,69 Kč |
| Unit Price without VAT: | 150,18000 Kč |
|---|---|
| Unit Price with VAT: | 181,71780 Kč |



