17222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17222

DigiKey Part Number
16-1537-ND
Manufacturer
Manufacturer Product Number
17222
Description
FOOT GROUND TOE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heel Strap (Toe Coverage) One Size 1 MOhms Black, Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Heel Strap (Toe Coverage)
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Hook and Loop
Strap Material
Rubber
Strap Termination
-
Resistance
1 MOhms
Size
One Size
Color
Black, Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1307,45000 Kč307,45 Kč
Manufacturers Standard Package
Unit Price without VAT:307,45000 Kč
Unit Price with VAT:372,01450 Kč