
DK-CM400 | |
|---|---|
DigiKey Part Number | 3641-DK-CM400-ND |
Manufacturer | |
Manufacturer Product Number | DK-CM400 |
Description | SINGLE WIRE CONT MTR ONE OPERATR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wrist Strap Tester | |
Usage | Wrist Strap Monitoring | |
Features | Audible and Visual Alarms, Continuous Monitoring | |
Power Supply Type | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 861,26000 Kč | 1 861,26 Kč |
| 10 | 1 710,47600 Kč | 17 104,76 Kč |
| 25 | 1 663,11720 Kč | 41 577,93 Kč |
| 50 | 1 631,03220 Kč | 81 551,61 Kč |
| 100 | 1 601,77990 Kč | 160 177,99 Kč |
| Unit Price without VAT: | 1 861,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 252,12460 Kč |





