Bottle, Square/Rectangular 6oz Blue High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-BT1006

DigiKey Part Number
3641-DK-BT1006-ND
Manufacturer
Manufacturer Product Number
DK-BT1006
Description
ESD SOLVENT BOTTLE, BLUE, 6 OZ
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bottle, Square/Rectangular 6oz Blue High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Pump
Manufacturer
Transforming Technologies
Capacity
6oz
Series
Color
Blue
Packaging
Bag
Material
High Density Polyethylene (HDPE)
Part Status
Active
Features
ESD Safe
Type
Bottle, Square/Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1382,58000 Kč382,58 Kč
5347,09600 Kč1 735,48 Kč
10332,90200 Kč3 329,02 Kč
25314,98680 Kč7 874,67 Kč
50302,08980 Kč15 104,49 Kč
100289,72200 Kč28 972,20 Kč
500262,91722 Kč131 458,61 Kč
Manufacturers Standard Package
Unit Price without VAT:382,58000 Kč
Unit Price with VAT:462,92180 Kč