Bottle, Cylindrical/Round 8oz Yellow Low Density Polyethylene (LDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35790

DigiKey Part Number
16-35790-ND
Manufacturer
Manufacturer Product Number
35790
Description
YELLOW WASH BOTTLE, 8 OZ, DURAST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 8oz Yellow Low Density Polyethylene (LDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Box
Part Status
Active
Type
Bottle, Cylindrical/Round
Tip Type
Swan Neck Spout
Capacity
8oz
Inner Diameter
-
Outer Diameter
2.402" (61.00mm)
Length
-
Height
5.591" (142.00mm)
Color
Yellow
Material
Low Density Polyethylene (LDPE)
Features
ESD Safe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1254,92000 Kč254,92 Kč
10223,54500 Kč2 235,45 Kč
25214,17120 Kč5 354,28 Kč
50207,95160 Kč10 397,58 Kč
100202,37030 Kč20 237,03 Kč
250195,82904 Kč48 957,26 Kč
500191,42868 Kč95 714,34 Kč
1 000187,43529 Kč187 435,29 Kč
Manufacturers Standard Package
Unit Price without VAT:254,92000 Kč
Unit Price with VAT:308,45320 Kč