
DK-BT1002-F1 | |
|---|---|
DigiKey Part Number | 3641-DK-BT1002-F1-ND |
Manufacturer | |
Manufacturer Product Number | DK-BT1002-F1 |
Description | ESD FLUX BOTTLE W/ 20 GA NEEDLE, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bottle, Cylindrical/Round 2oz Blue High Density Polyethylene (HDPE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Dispenser Needle, Tip | |
Capacity | 2oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Blue | |
Material | High Density Polyethylene (HDPE) | |
Features | ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,63000 Kč | 223,63 Kč |
| 5 | 202,88200 Kč | 1 014,41 Kč |
| 10 | 194,54600 Kč | 1 945,46 Kč |
| 25 | 184,09360 Kč | 4 602,34 Kč |
| 50 | 176,55540 Kč | 8 827,77 Kč |
| 100 | 169,32580 Kč | 16 932,58 Kč |
| 500 | 153,66126 Kč | 76 830,63 Kč |
| Unit Price without VAT: | 223,63000 Kč |
|---|---|
| Unit Price with VAT: | 270,59230 Kč |






