Bottle, Cylindrical/Round 2oz Blue High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-BT1002-F

DigiKey Part Number
3641-DK-BT1002-F-ND
Manufacturer
Manufacturer Product Number
DK-BT1002-F
Description
ESD FLUX BOTTLE W/ 16 GA NEEDLE,
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 2oz Blue High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Bag
Part Status
Active
Type
Bottle, Cylindrical/Round
Tip Type
Dispenser Needle, Tip
Capacity
2oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
-
Color
Blue
Material
High Density Polyethylene (HDPE)
Features
ESD Safe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1223,63000 Kč223,63 Kč
5202,88200 Kč1 014,41 Kč
10194,54600 Kč1 945,46 Kč
25184,09360 Kč4 602,34 Kč
50176,55540 Kč8 827,77 Kč
100169,32580 Kč16 932,58 Kč
500153,66126 Kč76 830,63 Kč
Manufacturers Standard Package
Unit Price without VAT:223,63000 Kč
Unit Price with VAT:270,59230 Kč