
TXN 100PF-112 | |
|---|---|
DigiKey Part Number | 1951-TXN100PF-112-ND |
Manufacturer | |
Manufacturer Product Number | TXN 100PF-112 |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 140 ~ 340 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,45000 Kč | 897,45 Kč |
| 5 | 864,06800 Kč | 4 320,34 Kč |
| 10 | 850,04100 Kč | 8 500,41 Kč |
| 25 | 831,83160 Kč | 20 795,79 Kč |
| 50 | 818,29200 Kč | 40 914,60 Kč |
| 100 | 804,95410 Kč | 80 495,41 Kč |
| 250 | 787,63916 Kč | 196 909,79 Kč |
| Unit Price without VAT: | 897,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 085,91450 Kč |


