Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 127 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXM 015-105

DigiKey Part Number
1951-1260-ND
Manufacturer
Manufacturer Product Number
TXM 015-105
Description
AC/DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 127 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXM 015-105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 127 ~ 375 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
78%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.11" L x 2.01" W x 1.13" H (79.0mm x 51.0mm x 28.8mm)
Approval Agency
CE, cURus
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1559,81000 Kč559,81 Kč
5533,14000 Kč2 665,70 Kč
10522,07300 Kč5 220,73 Kč
25507,78200 Kč12 694,55 Kč
50497,22840 Kč24 861,42 Kč
100486,89950 Kč48 689,95 Kč
250473,57040 Kč118 392,60 Kč
Manufacturers Standard Package
Unit Price without VAT:559,81000 Kč
Unit Price with VAT:677,37010 Kč