


TXLN 018-105 | |
|---|---|
DigiKey Part Number | 1951-TXLN018-105-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 018-105 |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 018-105 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 78% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.44" L x 2.00" W x 1.10" H (62.0mm x 50.8mm x 28.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 375 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 5V | Standard Number 62368-1 |
Current - Output 1 3 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,17000 Kč | 594,17 Kč |
| 5 | 565,85200 Kč | 2 829,26 Kč |
| 10 | 554,08900 Kč | 5 540,89 Kč |
| 25 | 538,92280 Kč | 13 473,07 Kč |
| 50 | 527,72340 Kč | 26 386,17 Kč |
| 100 | 516,75970 Kč | 51 675,97 Kč |
| 250 | 502,61420 Kč | 125 653,55 Kč |
| Unit Price without VAT: | 594,17000 Kč |
|---|---|
| Unit Price with VAT: | 718,94570 Kč |


