
TXL 035-15S | |
|---|---|
DigiKey Part Number | TXL035-15S-ND |
Manufacturer | |
Manufacturer Product Number | TXL 035-15S |
Description | AC/DC CONVERTER 15V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXL 035-15S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 375 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 110,37000 Kč | 1 110,37 Kč |
| 5 | 1 057,50200 Kč | 5 287,51 Kč |
| 10 | 1 035,53700 Kč | 10 355,37 Kč |
| 25 | 1 007,19840 Kč | 25 179,96 Kč |
| 50 | 986,27180 Kč | 49 313,59 Kč |
| 100 | 965,78410 Kč | 96 578,41 Kč |
| Unit Price without VAT: | 1 110,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 343,54770 Kč |











