3 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4113501031-000

DigiKey Part Number
A134576-ND
Manufacturer
Manufacturer Product Number
T4113501031-000
Description
CONN RCPT MALE 3POS GOLD SCREW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
T4113501031-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M12-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polybutylene Terephthalate (PBT), Glass Filled
Contact Material
Brass
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 185 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,89000 Kč144,89 Kč
10123,13200 Kč1 231,32 Kč
25115,42200 Kč2 885,55 Kč
50109,91200 Kč5 495,60 Kč
100104,66240 Kč10 466,24 Kč
25098,11104 Kč24 527,76 Kč
50093,43102 Kč46 715,51 Kč
1 00088,97567 Kč88 975,67 Kč
2 50083,41246 Kč208 531,15 Kč
Manufacturers Standard Package
Unit Price without VAT:144,89000 Kč
Unit Price with VAT:175,31690 Kč

Other Suppliers on DigiKey

185In Stock
Ships from WEC