Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 16.5V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 16.5V - 42V Input
E-gnition Hamburg team

TSRN 1-24150SM

DigiKey Part Number
1951-2076-ND
Manufacturer
Manufacturer Product Number
TSRN 1-24150SM
Description
DC DC CONVERTER 15V 15W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 16.5V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
TSRN 1-24150SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
16.5V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95.5%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.37" W x 0.29" H (15.2mm x 9.3mm x 7.4mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1292,29000 Kč292,29 Kč
5281,54200 Kč1 407,71 Kč
10276,96400 Kč2 769,64 Kč
30269,87333 Kč8 096,20 Kč
50266,63680 Kč13 331,84 Kč
100262,29860 Kč26 229,86 Kč
250256,66612 Kč64 166,53 Kč
500252,47954 Kč126 239,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:292,29000 Kč
Unit Price with VAT:353,67090 Kč