Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 13.5V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 13.5V - 42V Input
E-gnition Hamburg team

TSRN 1-24120SM

DigiKey Part Number
1951-2526-ND
Manufacturer
Manufacturer Product Number
TSRN 1-24120SM
Description
DC DC CONVERTER 12V 12W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 13.5V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
TSRN 1-24120SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
12 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OTP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Linear Regulator Replacement
Efficiency
95%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
13.5V
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Max)
42V
Size / Dimension
0.60" L x 0.37" W x 0.29" H (15.2mm x 9.3mm x 7.4mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Factory Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1275,92000 Kč275,92 Kč
5265,61600 Kč1 328,08 Kč
10261,29900 Kč2 612,99 Kč
30254,61800 Kč7 638,54 Kč
50251,56320 Kč12 578,16 Kč
100247,47140 Kč24 747,14 Kč
250242,15572 Kč60 538,93 Kč
500238,20776 Kč119 103,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:275,92000 Kč
Unit Price with VAT:333,86320 Kč