Linear Regulator Replacement DC DC Converter 1 Output 3 ~ 6V 3A 10V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 3 ~ 6V 3A 10V - 30V Input
E-gnition Hamburg team

TSR 3-2450A

DigiKey Part Number
1951-3245-ND
Manufacturer
Manufacturer Product Number
TSR 3-2450A
Description
DC DC CONVERTER 3-6V 18W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3 ~ 6V 3A 10V - 30V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 3-2450A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
18 W
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.65" L x 0.41" W x 0.24" H (16.5mm x 10.4mm x 6.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1698,39000 Kč698,39 Kč
5672,44000 Kč3 362,20 Kč
10661,54200 Kč6 615,42 Kč
30644,58267 Kč19 337,48 Kč
50636,83580 Kč31 841,79 Kč
100626,46480 Kč62 646,48 Kč
250612,99040 Kč153 247,60 Kč
Manufacturers Standard Package
Unit Price without VAT:698,39000 Kč
Unit Price with VAT:845,05190 Kč