


TSR 3-2450 | |
|---|---|
DigiKey Part Number | 1951-1321-ND |
Manufacturer | |
Manufacturer Product Number | TSR 3-2450 |
Description | DC DC CONVERTER 3-6V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3 ~ 6V 3A 10V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 3-2450 Models |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 18 W |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10V | Package / Case 5-SIP Module |
Voltage - Input (Max) 30V | Size / Dimension 0.65" L x 0.41" W x 0.24" H (16.5mm x 10.4mm x 6.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,39000 Kč | 698,39 Kč |
| 5 | 672,44000 Kč | 3 362,20 Kč |
| 10 | 661,54200 Kč | 6 615,42 Kč |
| 30 | 644,58267 Kč | 19 337,48 Kč |
| 50 | 636,83580 Kč | 31 841,79 Kč |
| 100 | 626,46480 Kč | 62 646,48 Kč |
| 250 | 612,99040 Kč | 153 247,60 Kč |
| Unit Price without VAT: | 698,39000 Kč |
|---|---|
| Unit Price with VAT: | 845,05190 Kč |






