
TSR 3-1250A | |
|---|---|
DigiKey Part Number | TSR3-1250A-ND |
Manufacturer | |
Manufacturer Product Number | TSR 3-1250A |
Description | DC DC CONVERTER 0.59-6V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 0.59 ~ 6V 3A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 3-1250A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 18 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.61" L x 0.37" W x 0.24" H (15.5mm x 9.4mm x 6.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,55000 Kč | 616,55 Kč |
| 5 | 583,80000 Kč | 2 919,00 Kč |
| 10 | 551,08900 Kč | 5 510,89 Kč |
| 30 | 534,98567 Kč | 16 049,57 Kč |
| 50 | 530,67060 Kč | 26 533,53 Kč |
| 100 | 522,03790 Kč | 52 203,79 Kč |
| 250 | 498,46400 Kč | 124 616,00 Kč |
| Unit Price without VAT: | 616,55000 Kč |
|---|---|
| Unit Price with VAT: | 746,02550 Kč |









