TSR 2-0518
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSR 2-0518

TSR 2-2415

DigiKey Part Number
TSR2-2415-ND
Manufacturer
Manufacturer Product Number
TSR 2-2415
Description
DC DC CONVERTER 1.5V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 1.5V 2A 4.6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 2-2415 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1290,87000 Kč290,87 Kč
5286,62400 Kč1 433,12 Kč
10282,33700 Kč2 823,37 Kč
30281,81733 Kč8 454,52 Kč
50281,29720 Kč14 064,86 Kč
100279,00850 Kč27 900,85 Kč
250251,08764 Kč62 771,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:290,87000 Kč
Unit Price with VAT:351,95270 Kč