Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 36V Input
Traco Power TSR 1.5E 1.5 amp step-down switching regulator

TSR 1.5-24120E

DigiKey Part Number
1951-TSR1.5-24120E-ND
Manufacturer
Manufacturer Product Number
TSR 1.5-24120E
Description
1.5 AMP POL CONVERTER, INDUSTRIA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 1.5-24120E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C
Efficiency
97%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.39" L x 0.25" W x 0.59" H (10.0mm x 6.5mm x 14.9mm)
Supplier Device Package
3-SIP Module
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1114,86000 Kč114,86 Kč
5110,53400 Kč552,67 Kč
10108,74900 Kč1 087,49 Kč
25106,43480 Kč2 660,87 Kč
50104,70440 Kč5 235,22 Kč
100103,00360 Kč10 300,36 Kč
300100,36063 Kč30 108,19 Kč
50099,15424 Kč49 577,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,86000 Kč
Unit Price with VAT:138,98060 Kč