


TSR 1-4850WI | |
|---|---|
DigiKey Part Number | 1951-TSR1-4850WI-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-4850WI |
Description | DC DC CONVERTER 5V 3SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 9V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-4850WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.48" L x 0.34" W x 0.69" H (12.1mm x 8.6mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,02000 Kč | 375,02 Kč |
| 5 | 361,04000 Kč | 1 805,20 Kč |
| 10 | 355,20200 Kč | 3 552,02 Kč |
| 30 | 346,09600 Kč | 10 382,88 Kč |
| 50 | 341,94400 Kč | 17 097,20 Kč |
| 100 | 336,38170 Kč | 33 638,17 Kč |
| 250 | 329,15372 Kč | 82 288,43 Kč |
| 500 | 323,78286 Kč | 161 891,43 Kč |
| Unit Price without VAT: | 375,02000 Kč |
|---|---|
| Unit Price with VAT: | 453,77420 Kč |










