
TSR 1-24150SM | |
|---|---|
DigiKey Part Number | TSR1-24150SM-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-24150SM |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-24150SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,19000 Kč | 231,19 Kč |
| 5 | 222,57800 Kč | 1 112,89 Kč |
| 10 | 218,98800 Kč | 2 189,88 Kč |
| 30 | 213,38167 Kč | 6 401,45 Kč |
| 50 | 210,82420 Kč | 10 541,21 Kč |
| 100 | 207,39720 Kč | 20 739,72 Kč |
| 250 | 202,94484 Kč | 50 736,21 Kč |
| 500 | 199,63638 Kč | 99 818,19 Kč |
| Unit Price without VAT: | 231,19000 Kč |
|---|---|
| Unit Price with VAT: | 279,73990 Kč |











